
1090D1-28V | |
|---|---|
DigiKey Part Number | 1090D1-28V-ND |
Manufacturer | |
Manufacturer Product Number | 1090D1-28V |
Description | INCAN PNL IND RED WIRE LEADS |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Red 28V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1090D1-28V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 28V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 5,38800 € | 53,88 € |
| 100 | 4,89930 € | 489,93 € |
| 500 | 4,11244 € | 2.056,22 € |
| 1.000 | 3,98382 € | 3.983,82 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |



