Similar

1053QAX5 | |
|---|---|
DigiKey Part Number | 1053QAX5-ND |
Manufacturer | |
Manufacturer Product Number | 1053QAX5 |
Description | NEON PNL IND GREEN QUICK CON |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green 208V ~ 250V Quick Connect - 0.187" (4.7mm) |
Category | Lens Color Green |
Manufacturer Visual Communications Company - VCC | Ratings AC |
Series | Voltage 208V ~ 250V |
Packaging Bag | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 0.50" (12.70mm) |
Type Neon | Lens Style Round with Domed Top |
Lamp Color Green | Termination Style Quick Connect - 0.187" (4.7mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1053QA5 | Visual Communications Company - VCC | 39 | L71525-ND | 9,45000 € | Similar |


