
1051C1 | |
---|---|
DigiKey Part Number | 1051C1-ND |
Manufacturer | |
Manufacturer Product Number | 1051C1 |
Description | NEON PNL IND RED WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 208V ~ 250V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1051C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 208V ~ 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,23000 € | 6,23 € |
10 | 4,24900 € | 42,49 € |
100 | 3,50450 € | 350,45 € |
500 | 3,20814 € | 1.604,07 € |
1.000 | 2,91663 € | 2.916,63 € |
2.000 | 2,90580 € | 5.811,60 € |
Unit Price without VAT: | 6,23000 € |
---|---|
Unit Price with VAT: | 7,41370 € |