
1051A3 | |
|---|---|
DigiKey Part Number | 1051A3-ND |
Manufacturer | |
Manufacturer Product Number | 1051A3 |
Description | NEON PNL IND WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator 208V ~ 250V Wire Leads - 4.6" (116.84mm) |
EDA/CAD Models | 1051A3 Models |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 208V ~ 250V |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Not For New Designs | Lens Style Round with Domed Top |
Type Neon | Termination Style Wire Leads - 4.6" (116.84mm) |
Lens Color Amber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6561359303F | Dialight | 0 | 350-4234-ND | 12,97717 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 4,97600 € | 49,76 € |
| 100 | 4,04360 € | 404,36 € |
| 500 | 3,63688 € | 1.818,44 € |
| 1.000 | 3,50482 € | 3.504,82 € |
| 2.000 | 3,39318 € | 6.786,36 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |

