
1050R92 | |
|---|---|
DigiKey Part Number | 1050R92-ND |
Manufacturer | |
Manufacturer Product Number | 1050R92 |
Description | NEON PNL IND WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator 208V ~ 250V Wire Leads - 7.75" (196.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1050R92 Models |
Category | Voltage 208V ~ 250V |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Not For New Designs | Lens Style Round with Flat Top |
Type Neon | Termination Style Wire Leads - 7.75" (196.85mm) |
Lens Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,15960 € | 2.159,60 € |
| Unit Price without VAT: | 2,15960 € |
|---|---|
| Unit Price with VAT: | 2,56992 € |

