
1050QC4 | |
|---|---|
DigiKey Part Number | 1050QC4-ND |
Manufacturer | |
Manufacturer Product Number | 1050QC4 |
Description | NEON PNL IND WHITE QUICK CON |
Customer Reference | |
Detailed Description | Neon Panel Indicator White 105V ~ 125V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1050QC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 105V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,00900 € | 50,09 € |
| 100 | 4,09720 € | 409,72 € |
| 500 | 3,53336 € | 1.766,68 € |
| 1.000 | 3,43397 € | 3.433,97 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |




