Similar

1050QA2 | |
|---|---|
DigiKey Part Number | 1050QA2-ND |
Manufacturer | |
Manufacturer Product Number | 1050QA2 |
Description | NEON PNL IND CLEAR QUICK CON |
Customer Reference | |
Detailed Description | Neon Panel Indicator Clear 105V ~ 125V Quick Connect - 0.187" (4.7mm) |
EDA/CAD Models | 1050QA2 Models |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 105V ~ 125V |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Obsolete | Lens Style Round with Domed Top |
Type Neon | Termination Style Quick Connect - 0.187" (4.7mm) |
Lamp Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1092QA2-125VAC | Visual Communications Company - VCC | 102 | 28-1092QA2-125VAC-ND | 6,41000 € | Similar |



