Neon Panel Indicator Amber 105V ~ 125V Wire Leads - 4.6" (116.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050C3

DigiKey Part Number
1050C3-ND
Manufacturer
Manufacturer Product Number
1050C3
Description
NEON PNL IND AMBER WIRE LEADS
Customer Reference
Detailed Description
Neon Panel Indicator Amber 105V ~ 125V Wire Leads - 4.6" (116.84mm)
EDA/CAD Models
1050C3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
Neon
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
-
Ratings
AC
Voltage
105V ~ 125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 4.6" (116.84mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,27000 €7,27 €
105,50800 €55,08 €
1004,47540 €447,54 €
5004,02530 €2.012,65 €
1.0003,87911 €3.879,11 €
2.0003,75554 €7.511,08 €
Manufacturers Standard Package
Unit Price without VAT:7,27000 €
Unit Price with VAT:8,65130 €