
1031QD1 | |
|---|---|
DigiKey Part Number | L71520-ND |
Manufacturer | |
Manufacturer Product Number | 1031QD1 |
Description | NEON PNL IND RED QUICK CONNECT |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 208V ~ 250V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1031QD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 208V ~ 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 4,58300 € | 45,83 € |
| 100 | 3,83560 € | 383,56 € |
| 500 | 3,51554 € | 1.757,77 € |
| 1.000 | 3,27126 € | 3.271,26 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |


