
WX095162WJ40138BG1 | |
|---|---|
DigiKey Part Number | WX095162WJ40138BG1-ND |
Manufacturer | |
Manufacturer Product Number | WX095162WJ40138BG1 |
Description | CAP CER 400PF 14KV R16 SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 pF ±20% 14000V (14kV) Ceramic Capacitor R16 Nonstandard, Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | WX095162WJ40138BG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | - | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Nonstandard, Screw Terminals | |
Size / Dimension | 3.740" Dia (95.00mm) | |
Height - Seated (Max) | 6.378" (162.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.820,02000 € | 2.820,02 € |
| Unit Price without VAT: | 2.820,02000 € |
|---|---|
| Unit Price with VAT: | 3.355,82380 € |

