
WR404140A1002J4100 | |
|---|---|
DigiKey Part Number | 749-WR404140A1002J4100CT-ND - Cut Tape (CT) 749-WR404140A1002J4100TB-ND - Tape & Box (TB) |
Manufacturer | Vishay |
Manufacturer Product Number | WR404140A1002J4100 |
Description | RES 10K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,22880 € | 5,72 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18130 € | 18,13 € |
| 250 | 0,15728 € | 39,32 € |
| 500 | 0,14230 € | 71,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12952 € | 129,52 € |
| 2.000 | 0,11869 € | 237,38 € |
| 3.000 | 0,11311 € | 339,33 € |
| 5.000 | 0,10681 € | 534,05 € |
| 7.000 | 0,10305 € | 721,35 € |
| 10.000 | 0,09938 € | 993,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

