
WI106266WP40236BJ2 | |
|---|---|
DigiKey Part Number | WI106266WP40236BJ2-ND |
Manufacturer | |
Manufacturer Product Number | WI106266WP40236BJ2 |
Description | CAP CER 4000PF 20KV SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4000 pF ±10% 20000V (20kV) Ceramic Capacitor Nonstandard, Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Nonstandard, Screw Terminals | |
Size / Dimension | 4.173" Dia (106.00mm) | |
Height - Seated (Max) | 10.768" (273.50mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.311,04000 € | 3.311,04 € |
| Unit Price without VAT: | 3.311,04000 € |
|---|---|
| Unit Price with VAT: | 3.940,13760 € |

