
WI050100WE80138BJ1 | |
|---|---|
DigiKey Part Number | WI050100WE80138BJ1-ND |
Manufacturer | |
Manufacturer Product Number | WI050100WE80138BJ1 |
Description | CAP CER 800PF 11KV |
Customer Reference | |
Detailed Description | 800 pF ±20% 11000V (11kV) Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | WI050100WE80138BJ1 Models |
Category | Capacitance |
Mfr | Tolerance ±20% |
Packaging Bulk | Voltage - Rated |
Part Status Obsolete | Applications |

