
WI050100WE12238BJ1 | |
|---|---|
DigiKey Part Number | WI050100WE12238BJ1-ND |
Manufacturer | |
Manufacturer Product Number | WI050100WE12238BJ1 |
Description | CAP CER 1200PF 11KV |
Customer Reference | |
Detailed Description | 1200 pF ±20% 11000V (11kV) Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | WI050100WE12238BJ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |

