
VSSAF3M103-M3/I | |
|---|---|
DigiKey Part Number | 112-VSSAF3M103-M3/ITR-ND - Tape & Reel (TR) 112-VSSAF3M103-M3/ICT-ND - Cut Tape (CT) 112-VSSAF3M103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF3M103-M3/I |
Description | DIODE SCHOTTKY 100V 2.3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF3M103-M3/I Models |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 470pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 2.3A | Operating Temperature - Junction -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,26550 € | 26,55 € |
| 500 | 0,20204 € | 101,02 € |
| 1.000 | 0,18155 € | 181,55 € |
| 2.000 | 0,16430 € | 328,60 € |
| 5.000 | 0,14561 € | 728,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,12913 € | 1.807,82 € |
| 28.000 | 0,12020 € | 3.365,60 € |
| 42.000 | 0,11565 € | 4.857,30 € |
| 70.000 | 0,11055 € | 7.738,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

