
VCAN36A2-03SHE3A08 | |
|---|---|
DigiKey Part Number | 112-VCAN36A2-03SHE3A08TR-ND - Tape & Reel (TR) 112-VCAN36A2-03SHE3A08CT-ND - Cut Tape (CT) 112-VCAN36A2-03SHE3A08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN36A2-03SHE3A08 |
Description | TVS DIODE 36VWM 63VC SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63V Clamp 2.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 63V | |
Current - Peak Pulse (10/1000µs) | 2.4A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,13470 € | 13,47 € |
| 500 | 0,10038 € | 50,19 € |
| 1.000 | 0,08672 € | 86,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04885 € | 146,55 € |
| 6.000 | 0,04858 € | 291,48 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


