


V8PM103-M3/I | |
|---|---|
DigiKey Part Number | 112-V8PM103-M3/ITR-ND - Tape & Reel (TR) 112-V8PM103-M3/ICT-ND - Cut Tape (CT) 112-V8PM103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM103-M3/I |
Description | DIODE SCHOTTKY 100V 3.9A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3.9A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 170 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1150pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 3.9A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 710 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,44120 € | 44,12 € |
| 500 | 0,34222 € | 171,11 € |
| 1.000 | 0,31035 € | 310,35 € |
| 2.000 | 0,28353 € | 567,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,24733 € | 1.607,64 € |
| 13.000 | 0,23054 € | 2.997,02 € |
| 19.500 | 0,22198 € | 4.328,61 € |
| 32.500 | 0,21238 € | 6.902,35 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

