50 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant, RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPR020150R0FEED

DigiKey Part Number
749-TNPR020150R0FEEDTR-ND - Tape & Reel (TR)
749-TNPR020150R0FEEDCT-ND - Cut Tape (CT)
749-TNPR020150R0FEEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPR020150R0FEED
Description
TNPR0201 50R0 1% T-9 ET7 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant, RF, High Frequency Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, RF, High Frequency
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24800 €2,48 €
250,23000 €5,75 €
500,21760 €10,88 €
1000,20570 €20,57 €
2500,19132 €47,83 €
5000,18158 €90,79 €
1.0000,17279 €172,79 €
5.0000,15579 €778,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,14982 €1.498,20 €
20.0000,14456 €2.891,20 €
30.0000,14180 €4.254,00 €
50.0000,13861 €6.930,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €