
TE050120WF10236BJ1 | |
|---|---|
DigiKey Part Number | TE050120WF10236BJ1-ND |
Manufacturer | |
Manufacturer Product Number | TE050120WF10236BJ1 |
Description | CAP CER 1000PF 12KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 12000V (12kV) Ceramic Capacitor Nonstandard, Tabbed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 100°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Nonstandard, Tabbed | |
Size / Dimension | - | |
Height - Seated (Max) | 3.701" (94.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.367,49500 € | 2.734,99 € |
| Unit Price without VAT: | 1.367,49500 € |
|---|---|
| Unit Price with VAT: | 1.627,31905 € |

