
T6N62CAHM3/I | |
|---|---|
DigiKey Part Number | 112-T6N62CAHM3/ITR-ND - Tape & Reel (TR) 112-T6N62CAHM3/ICT-ND - Cut Tape (CT) 112-T6N62CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T6N62CAHM3/I |
Description | TVS DIODE 53VWM 85VC DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Reverse Standoff (Typ) 53V | Package / Case 2-VDFN |
Voltage - Breakdown (Min) 58.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,30690 € | 30,69 € |
| 500 | 0,23476 € | 117,38 € |
| 1.000 | 0,21149 € | 211,49 € |
| 2.000 | 0,19191 € | 383,82 € |
| 5.000 | 0,17070 € | 853,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,15200 € | 2.128,00 € |
| 28.000 | 0,14187 € | 3.972,36 € |
| 42.000 | 0,13672 € | 5.742,24 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

