


T58MM106M6R3C0300 | |
|---|---|
DigiKey Part Number | 718-2111-2-ND - Tape & Reel (TR) 718-2111-1-ND - Cut Tape (CT) 718-2111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58MM106M6R3C0300 |
Description | CAP TANT POLY 10UF 6.3V 0603 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T58MM106M6R3C0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | MM | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26640 € | 13,32 € |
| 100 | 0,24050 € | 24,05 € |
| 500 | 0,19692 € | 98,46 € |
| 1.000 | 0,18345 € | 183,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16326 € | 653,04 € |
| 8.000 | 0,15575 € | 1.246,00 € |
| 12.000 | 0,15199 € | 1.823,88 € |
| 20.000 | 0,14782 € | 2.956,40 € |
| 28.000 | 0,14538 € | 4.070,64 € |
| 40.000 | 0,14304 € | 5.721,60 € |
| 48.000 | 0,14192 € | 6.812,16 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |










