



SMM02070C6802FBP00 | |
|---|---|
DigiKey Part Number | 749-1163-2-ND - Tape & Reel (TR) 749-1163-1-ND - Cut Tape (CT) 749-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C6802FBP00 |
Description | RES SMD 68K OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C6802FBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,14740 € | 7,37 € |
| 100 | 0,13110 € | 13,11 € |
| 250 | 0,11336 € | 28,34 € |
| 500 | 0,10222 € | 51,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08789 € | 131,84 € |
| 3.000 | 0,08057 € | 241,71 € |
| 4.500 | 0,07681 € | 345,65 € |
| 7.500 | 0,07256 € | 544,20 € |
| 10.500 | 0,07002 € | 735,21 € |
| 15.000 | 0,06754 € | 1.013,10 € |
| 18.000 | 0,06636 € | 1.194,48 € |
| 36.000 | 0,06228 € | 2.242,08 € |
| 37.500 | 0,06206 € | 2.327,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

