SMM02070C6190FBS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,06825 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,13527 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,07279 €
Datasheet
619 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
619 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02070C6190FBS00

DigiKey Part Number
SMM02070C6190FBS00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02070C6190FBS00
Description
RES SMD 619 OHM 1% 1W MELF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
619 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02070C6190FBS00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMB02070C6190FB200Vishay0749-MMB02070C6190FB200TR-ND0,06825 €Parametric Equivalent
MMB02070D6190DB200Vishay0749-MMB02070D6190DB200TR-ND0,13527 €Parametric Equivalent
SMM02070C6190FBP00Vishay0SMM02070C6190FBP00-ND0,07279 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,06142 €460,65 €
Manufacturers Standard Package
Unit Price without VAT:0,06142 €
Unit Price with VAT:0,07309 €