



SMM02070C2003FBP00 | |
|---|---|
DigiKey Part Number | 749-SMM02070C2003FBP00TR-ND - Tape & Reel (TR) 749-SMM02070C2003FBP00CT-ND - Cut Tape (CT) 749-SMM02070C2003FBP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C2003FBP00 |
Description | RES 200K OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C2003FBP00 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13160 € | 13,16 € |
| 250 | 0,11380 € | 28,45 € |
| 500 | 0,10262 € | 51,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08822 € | 132,33 € |
| 3.000 | 0,08087 € | 242,61 € |
| 4.500 | 0,07710 € | 346,95 € |
| 7.500 | 0,07283 € | 546,23 € |
| 10.500 | 0,07028 € | 737,94 € |
| 15.000 | 0,06779 € | 1.016,85 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

