



SMM02070C1508FBP00 | |
|---|---|
DigiKey Part Number | 749-1143-2-ND - Tape & Reel (TR) 749-1143-1-ND - Cut Tape (CT) 749-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C1508FBP00 |
Description | RES SMD 1.5 OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C1508FBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,22960 € | 5,74 € |
| 50 | 0,20380 € | 10,19 € |
| 100 | 0,18200 € | 18,20 € |
| 250 | 0,15796 € | 39,49 € |
| 500 | 0,14288 € | 71,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12350 € | 185,25 € |
| 3.000 | 0,11360 € | 340,80 € |
| 4.500 | 0,10852 € | 488,34 € |
| 7.500 | 0,10277 € | 770,77 € |
| 10.500 | 0,09935 € | 1.043,17 € |
| 15.000 | 0,09600 € | 1.440,00 € |
| 18.000 | 0,09439 € | 1.699,02 € |
| 36.000 | 0,08888 € | 3.199,68 € |
| 37.500 | 0,08858 € | 3.321,75 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

