



SMM02040D1002CB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040D1002CB300TR-ND - Tape & Reel (TR) 749-SMM02040D1002CB300CT-ND - Cut Tape (CT) 749-SMM02040D1002CB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D1002CB300 |
Description | RES 10K OHM 0.25% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D1002CB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,27960 € | 6,99 € |
| 50 | 0,24860 € | 12,43 € |
| 100 | 0,22220 € | 22,22 € |
| 250 | 0,19332 € | 48,33 € |
| 500 | 0,17522 € | 87,61 € |
| 1.000 | 0,15984 € | 159,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14006 € | 420,18 € |
| 6.000 | 0,12996 € | 779,76 € |
| 9.000 | 0,12477 € | 1.122,93 € |
| 15.000 | 0,11891 € | 1.783,65 € |
| 21.000 | 0,11542 € | 2.423,82 € |
| 30.000 | 0,11200 € | 3.360,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

