SMM02040C8200FB000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040C8200FB000
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C8207FB300

DigiKey Part Number
749-1989-2-ND - Tape & Reel (TR)
749-1989-1-ND - Cut Tape (CT)
749-1989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C8207FB300
Description
RES 0.82 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C8207FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.033
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13000 €1,30 €
250,10960 €2,74 €
500,09660 €4,83 €
1000,08570 €8,57 €
2500,07372 €18,43 €
5000,06620 €33,10 €
1.0000,05981 €59,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05159 €154,77 €
6.0000,04739 €284,34 €
9.0000,04523 €407,07 €
15.0000,04279 €641,85 €
21.0000,04134 €868,14 €
30.0000,03992 €1.197,60 €
36.0000,03924 €1.412,64 €
72.0000,03690 €2.656,80 €
75.0000,03677 €2.757,75 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €