



SMM02040C4998FB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040C4998FB300TR-ND - Tape & Reel (TR) 749-SMM02040C4998FB300CT-ND - Cut Tape (CT) 749-SMM02040C4998FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C4998FB300 |
Description | RES 4.99 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C4998FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040C4998FB300 | Vishay | 2.900 | 749-MMA02040C4998FB300CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,08600 € | 8,60 € |
| 250 | 0,07396 € | 18,49 € |
| 500 | 0,06644 € | 33,22 € |
| 1.000 | 0,06003 € | 60,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05178 € | 155,34 € |
| 6.000 | 0,04757 € | 285,42 € |
| 9.000 | 0,04540 € | 408,60 € |
| 15.000 | 0,04295 € | 644,25 € |
| 21.000 | 0,04149 € | 871,29 € |
| 30.000 | 0,04007 € | 1.202,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

