



SMM02040C3832FB300 | |
|---|---|
DigiKey Part Number | 749-1976-2-ND - Tape & Reel (TR) 749-1976-1-ND - Cut Tape (CT) 749-1976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C3832FB300 |
Description | RES 38.3K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C3832FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03213 € | 96,39 € |
| 6.000 | 0,02938 € | 176,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,06900 € | 3,45 € |
| 100 | 0,05880 € | 5,88 € |
| 250 | 0,04792 € | 11,98 € |
| 500 | 0,04134 € | 20,67 € |
| 1.000 | 0,03584 € | 35,84 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

