



SMM02040C2008FB300 | |
|---|---|
DigiKey Part Number | 749-1171-2-ND - Tape & Reel (TR) 749-1171-1-ND - Cut Tape (CT) 749-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2008FB300 |
Description | RES 2 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2008FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,08710 € | 8,71 € |
| 250 | 0,07492 € | 18,73 € |
| 500 | 0,06728 € | 33,64 € |
| 1.000 | 0,06078 € | 60,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05243 € | 157,29 € |
| 6.000 | 0,04817 € | 289,02 € |
| 9.000 | 0,04597 € | 413,73 € |
| 15.000 | 0,04349 € | 652,35 € |
| 21.000 | 0,04202 € | 882,42 € |
| 30.000 | 0,04057 € | 1.217,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

