



SMM02040C2002FB000 | |
|---|---|
DigiKey Part Number | 749-1957-2-ND - Tape & Reel (TR) 749-1957-1-ND - Cut Tape (CT) 749-1957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2002FB000 |
Description | RES 20K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2002FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,05630 € | 5,63 € |
| 250 | 0,04816 € | 12,04 € |
| 500 | 0,04306 € | 21,53 € |
| 1.000 | 0,03874 € | 38,74 € |
| 5.000 | 0,03105 € | 155,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02853 € | 285,30 € |
| 20.000 | 0,02638 € | 527,60 € |
| 30.000 | 0,02528 € | 758,40 € |
| 50.000 | 0,02404 € | 1.202,00 € |
| 70.000 | 0,02330 € | 1.631,00 € |
| 100.000 | 0,02257 € | 2.257,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

