



SMM02040C1509FB300 | |
|---|---|
DigiKey Part Number | 749-1187-2-ND - Tape & Reel (TR) 749-1187-1-ND - Cut Tape (CT) 749-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1509FB300 |
Description | RES 15 OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C1509FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05560 € | 5,56 € |
| 250 | 0,04756 € | 11,89 € |
| 500 | 0,04252 € | 21,26 € |
| 1.000 | 0,03826 € | 38,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03277 € | 98,31 € |
| 6.000 | 0,02997 € | 179,82 € |
| 9.000 | 0,02852 € | 256,68 € |
| 15.000 | 0,02689 € | 403,35 € |
| 21.000 | 0,02592 € | 544,32 € |
| 30.000 | 0,02497 € | 749,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

