



SMM02040C1211FB300 | |
|---|---|
DigiKey Part Number | 749-1252-2-ND - Tape & Reel (TR) 749-1252-1-ND - Cut Tape (CT) 749-1252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1211FB300 |
Description | RES 1.21K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C1211FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06260 € | 3,13 € |
| 100 | 0,05540 € | 5,54 € |
| 250 | 0,04736 € | 11,84 € |
| 500 | 0,04238 € | 21,19 € |
| 1.000 | 0,03812 € | 38,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03265 € | 97,95 € |
| 6.000 | 0,02986 € | 179,16 € |
| 9.000 | 0,02842 € | 255,78 € |
| 15.000 | 0,02679 € | 401,85 € |
| 21.000 | 0,02582 € | 542,22 € |
| 30.000 | 0,02488 € | 746,40 € |
| 36.000 | 0,02442 € | 879,12 € |
| 72.000 | 0,02287 € | 1.646,64 € |
| 75.000 | 0,02278 € | 1.708,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

