SMM02040C1112DB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,04986 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,05665 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,07365 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,04056 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,11963 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,18267 €
Datasheet
11.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C1112DB000

DigiKey Part Number
749-SMM02040C1112DB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040C1112DB000
Description
SMM0204 50 11K1 0,5% B0
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C1112DB000Vishay0749-MMA02040C1112DB000TR-ND0,04986 €Parametric Equivalent
MMA02040C1112DB300Vishay0749-MMA02040C1112DB300TR-ND0,05665 €Parametric Equivalent
MMA02040D1112DB000Vishay0749-MMA02040D1112DB000TR-ND0,07365 €Parametric Equivalent
SMM02040C1112DB300Vishay0749-SMM02040C1112DB300TR-ND0,04056 €Parametric Equivalent
SMM02040D1112BB300Vishay0749-SMM02040D1112BB300TR-ND0,11963 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03502 €350,20 €
Manufacturers Standard Package
Unit Price without VAT:0,03502 €
Unit Price with VAT:0,04167 €