SMM02040C1100FB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMM02040C1100FB300
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C1100FB300

DigiKey Part Number
749-1216-2-ND - Tape & Reel (TR)
749-1216-1-ND - Cut Tape (CT)
749-1216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C1100FB300
Description
RES 110 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C1100FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08500 €0,85 €
250,07120 €1,78 €
500,06260 €3,13 €
1000,05540 €5,54 €
2500,04736 €11,84 €
5000,04238 €21,19 €
1.0000,03812 €38,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03265 €97,95 €
6.0000,02986 €179,16 €
9.0000,02842 €255,78 €
15.0000,02679 €401,85 €
21.0000,02582 €542,22 €
30.0000,02488 €746,40 €
36.0000,02442 €879,12 €
72.0000,02287 €1.646,64 €
75.0000,02278 €1.708,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €