


SMF5V0A-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-SMF5V0A-HE3_A08TR-ND - Tape & Reel (TR) 112-SMF5V0A-HE3_A08CT-ND - Cut Tape (CT) 112-SMF5V0A-HE3_A08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5V0A-HE3_A08 |
Description | TVS DIODE 5VWM 9.2VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1120pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,17010 € | 17,01 € |
| 500 | 0,13300 € | 66,50 € |
| 1.000 | 0,11401 € | 114,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10093 € | 302,79 € |
| 6.000 | 0,07082 € | 424,92 € |
| 9.000 | 0,07018 € | 631,62 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |








