
V5N22HM3/I | |
|---|---|
DigiKey Part Number | 112-V5N22HM3/ITR-ND - Tape & Reel (TR) 112-V5N22HM3/ICT-ND - Cut Tape (CT) 112-V5N22HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5N22HM3/I |
Description | DIODE SCHOTTK 200V 1.8A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.8A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | 285pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,35930 € | 35,93 € |
| 500 | 0,27648 € | 138,24 € |
| 1.000 | 0,24979 € | 249,79 € |
| 2.000 | 0,22733 € | 454,66 € |
| 5.000 | 0,20301 € | 1.015,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,18157 € | 2.541,98 € |
| 28.000 | 0,16996 € | 4.758,88 € |
| 42.000 | 0,16405 € | 6.890,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |



