
SE30124HM3/I | |
|---|---|
DigiKey Part Number | 112-SE30124HM3/ITR-ND - Tape & Reel (TR) 112-SE30124HM3/ICT-ND - Cut Tape (CT) 112-SE30124HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30124HM3/I |
Description | DIODE STD 1200V 4.2A DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 4.2A Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Mfr | Capacitance @ Vr, F 35pF @ 400V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 4.2A | Supplier Device Package DO-218AB |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 30 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,15200 € | 31,52 € |
| 100 | 2,25050 € | 225,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,79112 € | 1.343,34 € |
| 1.500 | 1,67961 € | 2.519,41 € |
| 2.250 | 1,62543 € | 3.657,22 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |


