
RE020080BD20238BJ1 | |
|---|---|
DigiKey Part Number | RE020080BD20238BJ1-ND |
Manufacturer | |
Manufacturer Product Number | RE020080BD20238BJ1 |
Description | CAP CER 2000PF 4KV R85 NONSTND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±20% 4000V (4kV) Ceramic Capacitor R85 Nonstandard, Tabbed |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Nonstandard, Tabbed |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.189" (81.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 233,81800 € | 2.338,18 € |
| Unit Price without VAT: | 233,81800 € |
|---|---|
| Unit Price with VAT: | 278,24342 € |

