
RC020080BD30136BH1 | |
|---|---|
DigiKey Part Number | RC020080BD30136BH1-ND |
Manufacturer | |
Manufacturer Product Number | RC020080BD30136BH1 |
Description | CAP CER 300PF 4KV NONSTND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±10% 4000V (4kV) Ceramic Capacitor Nonstandard, Tabbed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Nonstandard, Tabbed | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 3.189" (81.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 173,53600 € | 1.735,36 € |
| Unit Price without VAT: | 173,53600 € |
|---|---|
| Unit Price with VAT: | 206,50784 € |

