RA50R0-250-1X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA50R0-250-1X

DigiKey Part Number
4353-RA50R0-250-1X-ND
Manufacturer
Manufacturer Product Number
RA50R0-250-1X
Description
250W (50 OHM) ALN FLANGED RESIST
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 250W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
50 Ohms
Tolerance
±5%
Power (Watts)
250W
Composition
Thick Film
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.975" L x 0.375" W (24.76mm x 9.53mm)
Height - Seated (Max)
0.210" (5.33mm)
Lead Style
Tab
Package / Case
Axial, Flat Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
125,82000 €25,82 €
1621,31313 €341,01 €
3220,42906 €653,73 €
5620,03304 €1.121,85 €
10419,60279 €2.038,69 €
25619,20652 €4.916,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,82000 €
Unit Price with VAT:30,72580 €