R50R0-800-1X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R50R0-800-1X

DigiKey Part Number
4353-R50R0-800-1X-ND
Manufacturer
Manufacturer Product Number
R50R0-800-1X
Description
800W (50 OHM) BEO FLANGED RESIST
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 800W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
50 Ohms
Tolerance
±5%
Power (Watts)
800W
Composition
Thick Film
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Ceramic
Mounting Feature
Flanges
Size / Dimension
1.900" L x 1.040" W (48.26mm x 26.42mm)
Height - Seated (Max)
0.250" (6.35mm)
Lead Style
Tab
Package / Case
Axial, Flat Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
198,81000 €98,81 €
1094,36200 €943,62 €
2689,79731 €2.334,73 €
5089,30000 €4.465,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,81000 €
Unit Price with VAT:117,58390 €