Parametric Equivalent



PTS1206M2B100RP500 | |
|---|---|
DigiKey Part Number | 749-PTS1206M2B100RP500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTS1206M2B100RP500 |
Description | SENSOR RTD 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS1206M2B100RP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.6% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,47859 € | 7.392,95 € |
| Unit Price without VAT: | 1,47859 € |
|---|---|
| Unit Price with VAT: | 1,75952 € |


