


PTS1206M1B500RP100 | |
|---|---|
DigiKey Part Number | 749-1059-2-ND - Tape & Reel (TR) 749-1059-1-ND - Cut Tape (CT) 749-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS1206M1B500RP100 |
Description | SENSOR RTD 500OHM 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS1206M1B500RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±0.3K | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 5 | 3,68800 € | 18,44 € |
| 10 | 3,53200 € | 35,32 € |
| 25 | 3,34320 € | 83,58 € |
| 50 | 3,21460 € | 160,73 € |
| 100 | 3,09700 € | 309,70 € |
| 500 | 2,85980 € | 1.429,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,77148 € | 2.771,48 € |
| 2.000 | 2,69045 € | 5.380,90 € |
| 3.000 | 2,64618 € | 7.938,54 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

