



PTS120601B1K00P100 | |
|---|---|
DigiKey Part Number | PTS12061.0KTR-ND - Tape & Reel (TR) PTS12061.0KCT-ND - Cut Tape (CT) PTS12061.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS120601B1K00P100 |
Description | SENSOR RTD 1KOHM 0.3% 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS120601B1K00P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 155°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 250 µA | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 5 | 2,02600 € | 10,13 € |
| 10 | 1,93300 € | 19,33 € |
| 25 | 1,82360 € | 45,59 € |
| 50 | 1,74820 € | 87,41 € |
| 100 | 1,67940 € | 167,94 € |
| 500 | 1,54104 € | 770,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48952 € | 1.489,52 € |
| 2.000 | 1,44229 € | 2.884,58 € |
| 3.000 | 1,41648 € | 4.249,44 € |
| 5.000 | 1,38577 € | 6.928,85 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |











