


PTS0805M1B500RP100 | |
|---|---|
DigiKey Part Number | 749-1054-2-ND - Tape & Reel (TR) 749-1054-1-ND - Cut Tape (CT) 749-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS0805M1B500RP100 |
Description | SENSOR RTD 500OHM 0.3K 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms RTD Platinum (Pt) ±0.3K 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS0805M1B500RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±0.3K | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 5 | 2,07400 € | 10,37 € |
| 10 | 1,98000 € | 19,80 € |
| 25 | 1,86760 € | 46,69 € |
| 50 | 1,79080 € | 89,54 € |
| 100 | 1,72060 € | 172,06 € |
| 500 | 1,57922 € | 789,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52660 € | 1.526,60 € |
| 2.000 | 1,47835 € | 2.956,70 € |
| 3.000 | 1,45200 € | 4.356,00 € |
| 5.000 | 1,42063 € | 7.103,15 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

