


PTS0805M1B100RP100 | |
|---|---|
DigiKey Part Number | 749-1057-2-ND - Tape & Reel (TR) 749-1057-1-ND - Cut Tape (CT) 749-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS0805M1B100RP100 |
Description | SENSOR RTD 100OHM 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS0805M1B100RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3K | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 5 | 2,77400 € | 13,87 € |
| 10 | 2,65200 € | 26,52 € |
| 25 | 2,50560 € | 62,64 € |
| 50 | 2,40580 € | 120,29 € |
| 100 | 2,31460 € | 231,46 € |
| 500 | 2,13094 € | 1.065,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,06252 € | 2.062,52 € |
| 2.000 | 1,99977 € | 3.999,54 € |
| 3.000 | 1,96551 € | 5.896,53 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

