PTS080502B100RPU00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 56.756
Unit Price: 2,23000 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 3,62540 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 890
Unit Price: 2,12000 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 3,95980 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 1.108
Unit Price: 2,43000 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 3,77660 €
Datasheet
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
MFU 0805 (2012 metric)
Resistors: Hands on Electronic Simulation of an Optimized Linear Output Temperature Sensing Circuit

PTS080502B100RPU00

DigiKey Part Number
PTS080502B100RPU00-ND
Manufacturer
Manufacturer Product Number
PTS080502B100RPU00
Description
SENSOR RTD 100OHM 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PTS080502B100RPU00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Box
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.6%
RTD Material
Platinum (Pt)
Operating Temperature
-55°C ~ 155°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
1003,45810 €345,81 €
Manufacturers Standard Package
Unit Price without VAT:3,45810 €
Unit Price with VAT:4,11514 €