


PTS0603M2B100RP100 | |
|---|---|
DigiKey Part Number | 749-PTS0603M2B100RP100TR-ND - Tape & Reel (TR) 749-PTS0603M2B100RP100CT-ND - Cut Tape (CT) 749-PTS0603M2B100RP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS0603M2B100RP100 |
Description | SENSOR RTD 100OHM 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS0603M2B100RP100 Models |
Category | Operating Temperature -55°C ~ 175°C |
Manufacturer Vishay | Termination SMD (SMT) Tabs |
Series | Temperature Coefficient 3850ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current 0.5 mA |
Part Status Active | Mounting Type Surface Mount |
Resistance @ 0°C 100 Ohms | Grade Automotive |
Resistance Tolerance ±0.6% | Qualification AEC-Q200 |
RTD Material Platinum (Pt) | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 5 | 1,66000 € | 8,30 € |
| 10 | 1,58100 € | 15,81 € |
| 25 | 1,48880 € | 37,22 € |
| 50 | 1,42580 € | 71,29 € |
| 100 | 1,36820 € | 136,82 € |
| 500 | 1,25224 € | 626,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20908 € | 1.209,08 € |
| 2.000 | 1,16951 € | 2.339,02 € |
| 3.000 | 1,14790 € | 3.443,70 € |
| 5.000 | 1,12218 € | 5.610,90 € |
| 7.000 | 1,10611 € | 7.742,77 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

