


PTS0603M2B100RP100 | |
|---|---|
DigiKey Part Number | 749-PTS0603M2B100RP100TR-ND - Tape & Reel (TR) 749-PTS0603M2B100RP100CT-ND - Cut Tape (CT) 749-PTS0603M2B100RP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS0603M2B100RP100 |
Description | SENSOR RTD 100OHM 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS0603M2B100RP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.6% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.5 mA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 5 | 1,20400 € | 6,02 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,05160 € | 26,29 € |
| 50 | 0,99720 € | 49,86 € |
| 100 | 0,94840 € | 94,84 € |
| 500 | 0,85398 € | 426,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89667 € | 896,67 € |
| 2.000 | 0,86622 € | 1.732,44 € |
| 3.000 | 0,84960 € | 2.548,80 € |
| 5.000 | 0,82981 € | 4.149,05 € |
| 7.000 | 0,81745 € | 5.722,15 € |
| 10.000 | 0,80490 € | 8.049,00 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

